
SN65HVD230QDG4Q1 | |
|---|---|
DigiKey Part Number | 296-23353-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD230QDG4Q1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD230QDG4Q1 Models |
Category | Data Rate 1Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SOIC |
Receiver Hysteresis 100 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.26000 | €3.26 |
| 10 | €2.45500 | €24.55 |
| 75 | €2.07320 | €155.49 |
| 150 | €1.98453 | €297.68 |
| 300 | €1.91150 | €573.45 |
| 525 | €1.86208 | €977.59 |
| 1 050 | €1.81072 | €1,901.26 |
| 2 550 | €1.75802 | €4,482.95 |
| Unit Price without VAT: | €3.26000 |
|---|---|
| Unit Price with VAT: | €4.09130 |












