
SN65HVD230MDREP | |
|---|---|
DigiKey Part Number | 296-20723-2-ND - Tape & Reel (TR) 296-20723-1-ND - Cut Tape (CT) 296-20723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD230MDREP |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD230MDREP Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD233MDREP | Texas Instruments | 4 701 | 296-23973-1-ND | €9.65000 | Parametric Equivalent |
| MAX13052ASA+ | Analog Devices Inc./Maxim Integrated | 473 | MAX13052ASA+-ND | €7.59000 | Similar |
| MAX13052ASA+T | Analog Devices Inc./Maxim Integrated | 6 135 | MAX13052ASA+CT-ND | €7.59000 | Similar |
| MAX13052ESA+ | Analog Devices Inc./Maxim Integrated | 313 | MAX13052ESA+-ND | €6.42000 | Similar |
| MAX13052ESA+T | Analog Devices Inc./Maxim Integrated | 3 898 | MAX13052ESA+TCT-ND | €6.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.95000 | €7.95 |
| 10 | €6.18300 | €61.83 |
| 25 | €5.74080 | €143.52 |
| 100 | €5.25520 | €525.52 |
| 250 | €5.15720 | €1,289.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €4.64803 | €11,620.08 |
| Unit Price without VAT: | €7.95000 |
|---|---|
| Unit Price with VAT: | €9.97725 |













