
SN65HVD1781AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-48652-2-ND - Tape & Reel (TR) 296-48652-1-ND - Cut Tape (CT) 296-48652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1781AQDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1781AQDRQ1 Models |
Category | Data Rate 1Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3.15V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol RS422, RS485 | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SOIC |
Receiver Hysteresis 50 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD1781DR | Texas Instruments | 238 | 296-23118-1-ND | €4.08000 | Parametric Equivalent |
| SN65HVD1781QDRQ1 | Texas Instruments | 5 852 | 296-27912-1-ND | €4.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.34000 | €5.34 |
| 10 | €4.09300 | €40.93 |
| 25 | €3.78280 | €94.57 |
| 100 | €3.44130 | €344.13 |
| 250 | €3.31720 | €829.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €3.01443 | €7,536.07 |
| Unit Price without VAT: | €5.34000 |
|---|---|
| Unit Price with VAT: | €6.70170 |








