
SN65C1167EPWR | |
|---|---|
DigiKey Part Number | 296-21708-2-ND - Tape & Reel (TR) 296-21708-1-ND - Cut Tape (CT) 296-21708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65C1167EPWR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C1167EPWR Models |
Category | Receiver Hysteresis 60 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 2/2 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65C1168EPWR | Texas Instruments | 129 | 296-21710-1-ND | €2.55000 | Parametric Equivalent |
| SN65C1168PWR | Texas Instruments | 74 | 296-14348-1-ND | €2.54000 | Parametric Equivalent |
| ADM4168EBRUZ-RL7 | Analog Devices Inc. | 348 | 505-ADM4168EBRUZ-RL7CT-ND | €2.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.92000 | €3.92 |
| 10 | €2.97000 | €29.70 |
| 25 | €2.73480 | €68.37 |
| 100 | €2.47560 | €247.56 |
| 250 | €2.35188 | €587.97 |
| 500 | €2.35102 | €1,175.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €2.16551 | €4,331.02 |
| 4 000 | €2.12396 | €8,495.84 |
| Unit Price without VAT: | €3.92000 |
|---|---|
| Unit Price with VAT: | €4.91960 |










