REF3130AIDBZTG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: €2.93000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 826
Unit Price: €8.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €4.99774
Datasheet

Similar


Analog Devices Inc.
In Stock: 879
Unit Price: €7.10000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €4.11120
Datasheet

Similar


Analog Devices Inc.
In Stock: 343
Unit Price: €4.17000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €2.30497
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 260
Unit Price: €7.89000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 406
Unit Price: €3.78000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5 942
Unit Price: €6.95000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 443
Unit Price: €5.14000
Datasheet
Series Voltage Reference IC Fixed 3V V ±0.2% 10 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3V V ±0.2% 10 mA SOT-23-3
SOT-23-3

REF3130AIDBZTG4

DigiKey Part Number
REF3130AIDBZTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
REF3130AIDBZTG4
Description
IC VREF SERIES 0.2% SOT23-3
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.2% 10 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF3130AIDBZTG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
39µVp-p
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
57µVrms
Packaging
Tape & Reel (TR)
Voltage - Input
3.05V ~ 5.5V
Part Status
Obsolete
Current - Supply
135µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
10 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.2%
Base Product Number
Temperature Coefficient
20ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REF3130AIDBZTTexas Instruments0296-17098-1-ND€2.93000MFR Recommended
LT1460HCS3-3#TRMPBFAnalog Devices Inc.1 826LT1460HCS3-3#TRMPBFCT-ND€8.50000Similar
LT1460HCS3-3#TRPBFAnalog Devices Inc.0505-LT1460HCS3-3#TRPBFTR-ND€4.99774Similar
LT1460JCS3-3#TRMPBFAnalog Devices Inc.879LT1460JCS3-3#TRMPBFCT-ND€7.10000Similar
LT1460JCS3-3#TRPBFAnalog Devices Inc.0505-LT1460JCS3-3#TRPBFTR-ND€4.11120Similar
Obsolete
This product is no longer manufactured. View Substitutes