MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



REF3130AIDBZRG4 | |
|---|---|
DigiKey Part Number | REF3130AIDBZRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REF3130AIDBZRG4 |
Description | IC VREF SERIES 0.2% SOT23-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.2% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3130AIDBZRG4 Models |
Category | Noise - 0.1Hz to 10Hz 39µVp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 57µVrms |
Packaging Tape & Reel (TR) | Voltage - Input 3.05V ~ 5.5V |
Part Status Obsolete | Current - Supply 135µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 10 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 20ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REF3130AIDBZR | Texas Instruments | 0 | 296-39160-1-ND | €2.14000 | MFR Recommended |
| LT1460HCS3-3#TRMPBF | Analog Devices Inc. | 1 842 | LT1460HCS3-3#TRMPBFCT-ND | €8.50000 | Similar |
| LT1460HCS3-3#TRPBF | Analog Devices Inc. | 0 | 505-LT1460HCS3-3#TRPBFTR-ND | €4.99774 | Similar |
| LT1460JCS3-3#TRMPBF | Analog Devices Inc. | 419 | LT1460JCS3-3#TRMPBFCT-ND | €7.10000 | Similar |
| LT1460JCS3-3#TRPBF | Analog Devices Inc. | 0 | 505-LT1460JCS3-3#TRPBFTR-ND | €4.11120 | Similar |




