REF3030AIDBZR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 4 292
Unit Price: €1.89000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €1.79000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 826
Unit Price: €8.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €4.99774
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 879
Unit Price: €7.10000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €4.11120
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 343
Unit Price: €4.17000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €2.30497
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 250
Unit Price: €7.89000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 406
Unit Price: €3.78000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5 942
Unit Price: €6.95000
Datasheet
Series Voltage Reference IC Fixed 3V V ±0.2% 25 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3V V ±0.2% 25 mA SOT-23-3
SOT-23-3

REF3030AIDBZR

DigiKey Part Number
296-26323-2-ND - Tape & Reel (TR)
296-26323-1-ND - Cut Tape (CT)
296-26323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3030AIDBZR
Description
IC VREF SERIES 0.2% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.2% 25 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF3030AIDBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
33µVp-p
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
94µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3.05V ~ 5.5V
Part Status
Active
Current - Supply
50µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
25 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.2%
Base Product Number
Temperature Coefficient
75ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL21010CFH330Z-TKRenesas Electronics Corporation4 292ISL21010CFH330Z-TKCT-ND€1.89000Similar
ISL21080CIH315Z-TKRenesas Electronics Corporation0ISL21080CIH315Z-TKCT-ND€1.79000Similar
LT1460HCS3-3#TRAnalog Devices Inc.0LT1460HCS3-3#TR-ND€0.00000Similar
LT1460HCS3-3#TRMPBFAnalog Devices Inc.1 826LT1460HCS3-3#TRMPBFCT-ND€8.50000Similar
LT1460HCS3-3#TRPBFAnalog Devices Inc.0505-LT1460HCS3-3#TRPBFTR-ND€4.99774Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.97000€0.97
10€0.70200€7.02
25€0.63400€15.85
100€0.55980€55.98
250€0.52440€131.10
500€0.50304€251.52
1 000€0.49153€491.53
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.46373€1,391.19
6 000€0.45310€2,718.60
9 000€0.44777€4,029.93
15 000€0.44187€6,628.05
Manufacturers Standard Package
Unit Price without VAT:€0.97000
Unit Price with VAT:€1.21735