
PTH08T221WAD | |
|---|---|
DigiKey Part Number | 296-21334-ND |
Manufacturer | |
Manufacturer Product Number | PTH08T221WAD |
Description | DC DC CONVERTER 0.69-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V 16A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH08T221WAD Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 16A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 11-DIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.87" L x 0.75" W x 0.34" H (22.1mm x 19.1mm x 8.6mm) |
Voltage - Input (Max) 14V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.39000 | €26.39 |
| 5 | €25.41000 | €127.05 |
| 10 | €24.99800 | €249.98 |
| 42 | €24.16452 | €1,014.91 |
| 84 | €23.77095 | €1,996.76 |
| 126 | €23.54357 | €2,966.49 |
| 252 | €23.15964 | €5,836.23 |
| Unit Price without VAT: | €26.39000 |
|---|---|
| Unit Price with VAT: | €33.11945 |

