Buffer, ReDriver 2 Channel 400kHz 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P82B96DGKR

DigiKey Part Number
296-20941-2-ND - Tape & Reel (TR)
296-20941-1-ND - Cut Tape (CT)
296-20941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P82B96DGKR
Description
IC REDRIVER I2C 1CH 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
P82B96DGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
2
Manufacturer
Texas Instruments
Capacitance - Input
4 pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 15V
Part Status
Active
Current - Supply
4mA
Type
Buffer, ReDriver
Operating Temperature
-40°C ~ 85°C
Applications
I2C
Mounting Type
Surface Mount
Input
2-Wire Bus
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output
2-Wire Bus
Supplier Device Package
8-VSSOP
Data Rate (Max)
400kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 456
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.04000€4.04
10€3.06600€30.66
25€2.82320€70.58
100€2.55670€255.67
250€2.43168€607.92
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€2.22346€5,558.65
Manufacturers Standard Package
Unit Price without VAT:€4.04000
Unit Price with VAT:€5.07020