
OPA705NA/3K | |
|---|---|
DigiKey Part Number | 296-35917-2-ND - Tape & Reel (TR) 296-35917-1-ND - Cut Tape (CT) 296-35917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA705NA/3K |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA705NA/3K Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 160µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD7561G-TR | Rohm Semiconductor | 2 598 | BD7561GCT-ND | €1.35000 | Similar |
| BD7561SG-TR | Rohm Semiconductor | 2 984 | BD7561SGCT-ND | €1.39000 | Similar |
| LT1797IS5#TRMPBF | Analog Devices Inc. | 1 758 | LT1797IS5#TRMPBFCT-ND | €3.47000 | Similar |
| LT1800CS5#TRMPBF | Analog Devices Inc. | 2 677 | 505-LT1800CS5#TRMPBFCT-ND | €3.86000 | Similar |
| LT1800CS5#TRPBF | Analog Devices Inc. | 2 867 | 505-LT1800CS5#TRPBFCT-ND | €3.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.23000 | €1.23 |
| 10 | €0.89500 | €8.95 |
| 25 | €0.81160 | €20.29 |
| 100 | €0.71950 | €71.95 |
| 250 | €0.67572 | €168.93 |
| 500 | €0.64932 | €324.66 |
| 1 000 | €0.64107 | €641.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.60072 | €1,802.16 |
| 6 000 | €0.58758 | €3,525.48 |
| 9 000 | €0.58099 | €5,228.91 |
| Unit Price without VAT: | €1.23000 |
|---|---|
| Unit Price with VAT: | €1.54365 |

