MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA705NA/250G4 | |
|---|---|
DigiKey Part Number | OPA705NA/250G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA705NA/250G4 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA705NA/250G4 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 160µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 10 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA705NA/250 | Texas Instruments | 780 | 296-32196-1-ND | €1.44000 | MFR Recommended |
| BD7561G-TR | Rohm Semiconductor | 2 598 | BD7561GCT-ND | €1.35000 | Similar |
| BD7561SG-TR | Rohm Semiconductor | 2 984 | BD7561SGCT-ND | €1.39000 | Similar |
| LT1797CS5#TR | Analog Devices Inc. | 0 | LT1797CS5#TR-ND | €0.00000 | Similar |
| LT1797CS5#TRM | Analog Devices Inc. | 0 | LT1797CS5#TRM-ND | €0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.74446 | €372.23 |
| 750 | €0.72972 | €547.29 |
| 1 250 | €0.71338 | €891.73 |
| 1 750 | €0.70384 | €1,231.72 |
| 2 500 | €0.69465 | €1,736.62 |
| 6 250 | €0.67488 | €4,218.00 |
| 12 500 | €0.66297 | €8,287.12 |
| Unit Price without VAT: | €0.74446 |
|---|---|
| Unit Price with VAT: | €0.93430 |




