MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA704NA/3KG4 | |
|---|---|
DigiKey Part Number | OPA704NA/3KG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA704NA/3KG4 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA704NA/3KG4 Models |
Category | Voltage - Input Offset 160 µV |
Mfr | Current - Supply 160µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 10 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 3 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA704NA/3K | Texas Instruments | 9 964 | 296-49058-1-ND | €3.55000 | MFR Recommended |
| LT1797CS5#TR | Analog Devices Inc. | 0 | LT1797CS5#TR-ND | €0.00000 | Similar |
| LT1797CS5#TRM | Analog Devices Inc. | 0 | LT1797CS5#TRM-ND | €0.00000 | Similar |
| LT1797CS5#TRMPBF | Analog Devices Inc. | 234 | 505-LT1797CS5#TRMPBFCT-ND | €2.81000 | Similar |
| LT1797CS5#TRPBF | Analog Devices Inc. | 0 | 505-LT1797CS5#TRPBFTR-ND | €1.49910 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.63090 | €4,892.70 |
| Unit Price without VAT: | €1.63090 |
|---|---|
| Unit Price with VAT: | €2.04678 |



