
OPA703NA/250 | |
|---|---|
DigiKey Part Number | 296-9624-2-ND - Tape & Reel (TR) 296-9624-1-ND - Cut Tape (CT) 296-9624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA703NA/250 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA703NA/250 Models |
Category | Voltage - Input Offset 160 µV |
Mfr | Current - Supply 160µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.19000 | €4.19 |
| 10 | €3.18500 | €31.85 |
| 25 | €2.93520 | €73.38 |
| 100 | €2.65980 | €265.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €2.52848 | €632.12 |
| 500 | €2.44932 | €1,224.66 |
| 750 | €2.40972 | €1,807.29 |
| 1 250 | €2.36580 | €2,957.25 |
| 1 750 | €2.34013 | €4,095.23 |
| 2 500 | €2.31544 | €5,788.60 |
| Unit Price without VAT: | €4.19000 |
|---|---|
| Unit Price with VAT: | €5.25845 |









