
OPA340NA/3K | |
|---|---|
DigiKey Part Number | 296-26275-2-ND - Tape & Reel (TR) 296-26275-1-ND - Cut Tape (CT) 296-26275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA340NA/3K |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA340NA/3K Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 750µA |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 6V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 5.5 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.42000 | €2.42 |
| 10 | €1.80800 | €18.08 |
| 25 | €1.65440 | €41.36 |
| 100 | €1.48500 | €148.50 |
| 250 | €1.40440 | €351.10 |
| 500 | €1.37576 | €687.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.26642 | €3,799.26 |
| 6 000 | €1.24224 | €7,453.44 |
| Unit Price without VAT: | €2.42000 |
|---|---|
| Unit Price with VAT: | €3.03710 |











