
LP5009RUKR | |
|---|---|
DigiKey Part Number | 296-LP5009RUKRTR-ND - Tape & Reel (TR) 296-LP5009RUKRCT-ND - Cut Tape (CT) 296-LP5009RUKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5009RUKR |
Description | IC LED DRVR LIN PWM 35MA 20WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output Linear Constant Current Analog, PWM Dimming 35mA 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP5009RUKR Models |
Category | Voltage - Output 0V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 35mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 29kHz |
Part Status Active | Dimming Analog, PWM |
Type Linear | Applications LED Lighting |
Topology Constant Current | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 9 | Package / Case 20-WFQFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 20-WQFN (3x3) |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.66800 | €6.68 |
| 25 | €0.60320 | €15.08 |
| 100 | €0.53190 | €53.19 |
| 250 | €0.49792 | €124.48 |
| 500 | €0.47746 | €238.73 |
| 1 000 | €0.46552 | €465.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.43982 | €1,319.46 |
| 6 000 | €0.42964 | €2,577.84 |
| 9 000 | €0.42454 | €3,820.86 |
| 15 000 | €0.41889 | €6,283.35 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.16715 |










