Digital Cores PMIC 24-WQFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3906SQX-JXXI/NOPB

DigiKey Part Number
LP3906SQX-JXXI/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP3906SQX-JXXI/NOPB
Description
IC REG DC-DC/LINEAR DUAL 24WQFN
Customer Reference
Detailed Description
Digital Cores PMIC 24-WQFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LP3906SQX-JXXI/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 5.5V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
24-WFQFN Exposed Pad
Applications
Digital Cores
Supplier Device Package
24-WQFN (4x5)
Current - Supply
60µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types