


LP2992AIM5-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP2992AIM5-3.3/NOPBTR-ND - Tape & Reel (TR) LP2992AIM5-3.3/NOPBCT-ND - Cut Tape (CT) LP2992AIM5-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2992AIM5-3.3/NOPB |
Description | IC REG LINEAR 3.3V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2992AIM5-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.85V @ 250mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 10 | €0.84800 | €8.48 |
| 25 | €0.76880 | €19.22 |
| 100 | €0.68090 | €68.09 |
| 250 | €0.63904 | €159.76 |
| 500 | €0.61382 | €306.91 |
| 1 000 | €0.60466 | €604.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.56743 | €1,702.29 |
| 6 000 | €0.55489 | €3,329.34 |
| 9 000 | €0.54861 | €4,937.49 |
| 15 000 | €0.54165 | €8,124.75 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.45580 |











