


LP2957AISX/NOPB | |
|---|---|
DigiKey Part Number | LP2957AISX/NOPBTR-ND - Tape & Reel (TR) LP2957AISX/NOPBCT-ND - Cut Tape (CT) LP2957AISX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2957AISX/NOPB |
Description | IC REG LINEAR 5V 250MA TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP2957AISX/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 33 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.8V @ 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.25000 | €4.25 |
| 10 | €3.23100 | €32.31 |
| 25 | €2.97760 | €74.44 |
| 100 | €2.69890 | €269.89 |
| 250 | €2.57340 | €643.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.48588 | €1,242.94 |
| 1 000 | €2.41996 | €2,419.96 |
| 1 500 | €2.38695 | €3,580.43 |
| 2 500 | €2.35034 | €5,875.85 |
| 3 500 | €2.32897 | €8,151.39 |
| Unit Price without VAT: | €4.25000 |
|---|---|
| Unit Price with VAT: | €5.33375 |

