
LMX2582RHAR | |
|---|---|
DigiKey Part Number | LMX2582RHAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMX2582RHAR |
Description | PHASE LOCKED LOOPS -WIDEBAND SYN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO Cellular 20MHz ~ 5.5GHz 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LMX2582RHAR Models |
Category | Frequency 20MHz ~ 5.5GHz |
Manufacturer Texas Instruments | RF Type Cellular |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 40-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 40-VQFN (6x6) |
Function VCO | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €10.99431 | €27,485.78 |
| Unit Price without VAT: | €10.99431 |
|---|---|
| Unit Price with VAT: | €13.79786 |


