Comparator Standard (General Purpose) CMOS, Open-Collector, TTL SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV331M7/NOPB

DigiKey Part Number
LMV331M7/NOPBTR-ND - Tape & Reel (TR)
LMV331M7/NOPBCT-ND - Cut Tape (CT)
LMV331M7/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV331M7/NOPB
Description
IC COMPARATOR 1 GEN PUR SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Collector, TTL SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMV331M7/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
84mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
120µA
Part Status
Active
Propagation Delay (Max)
600ns
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Output Type
CMOS, Open-Collector, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Supplier Device Package
SC-70-5
Voltage - Input Offset (Max)
7mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 321
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.85000€0.85
10€0.60800€6.08
25€0.54840€13.71
100€0.48270€48.27
250€0.45144€112.86
500€0.43258€216.29
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.41707€417.07
2 000€0.40430€808.60
3 000€0.39791€1,193.73
5 000€0.39082€1,954.10
7 000€0.38668€2,706.76
10 000€0.38270€3,827.00
Manufacturers Standard Package
Unit Price without VAT:€0.85000
Unit Price with VAT:€1.06675