


LMR23630AFDDAR | |
|---|---|
DigiKey Part Number | 296-47271-2-ND - Tape & Reel (TR) 296-47271-1-ND - Cut Tape (CT) 296-47271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR23630AFDDAR |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR23630AFDDAR Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.20000 | €3.20 |
| 10 | €2.41300 | €24.13 |
| 25 | €2.21560 | €55.39 |
| 100 | €1.99870 | €199.87 |
| 250 | €1.89528 | €473.82 |
| 500 | €1.87900 | €939.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.72748 | €4,318.70 |
| 5 000 | €1.69485 | €8,474.25 |
| Unit Price without VAT: | €3.20000 |
|---|---|
| Unit Price with VAT: | €4.01600 |


