LMR12007YMKX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 8 111
Unit Price: €3.63000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 58
Unit Price: €2.36000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5 705
Unit Price: €2.01000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 394
Unit Price: €2.18000
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 750mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR12007YMKX

DigiKey Part Number
296-LMR12007YMKXTR-ND - Tape & Reel (TR)
296-LMR12007YMKXCT-ND - Cut Tape (CT)
296-LMR12007YMKXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR12007YMKX
Description
IC REG BUCK ADJ 750MA SOT23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 750mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMR12007YMKX Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
18V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
550kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-THIN
Voltage - Input (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2736YMKTexas Instruments8 111LM2736YMKCT-ND€3.63000Parametric Equivalent
LM2736YMK/NOPBTexas Instruments58LM2736YMK/NOPBCT-ND€2.36000Parametric Equivalent
LM2736YMKX/NOPBTexas Instruments5 705296-LM2736YMKX/NOPBCT-ND€2.01000Parametric Equivalent
LMR12007YMKTexas Instruments394296-37012-1-ND€2.18000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.58000€1.58
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€1.02221€3,066.63
Manufacturers Standard Package
Unit Price without VAT:€1.58000
Unit Price with VAT:€1.98290