
LMK6HA15625ADLER | |
|---|---|
DigiKey Part Number | 296-LMK6HA15625ADLERTR-ND - Tape & Reel (TR) 296-LMK6HA15625ADLERCT-ND - Cut Tape (CT) 296-LMK6HA15625ADLERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6HA15625ADLER |
Description | SILICONE OSC XO 156.2500MHZ HCSL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 2.5V ~ 3.3V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 80mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VSON (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.039" (1.00mm) |
Output HCSL | Current - Supply (Disable) (Max) 13mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK6HA15625ADLET | Texas Instruments | 250 | 296-LMK6HA15625ADLETCT-ND | €3.12092 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.90000 | €4.90 |
| 10 | €3.75200 | €37.52 |
| 25 | €3.46400 | €86.60 |
| 100 | €3.14670 | €314.67 |
| 250 | €2.99532 | €748.83 |
| 500 | €2.99080 | €1,495.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €2.73633 | €8,208.99 |
| Unit Price without VAT: | €4.90000 |
|---|---|
| Unit Price with VAT: | €6.14950 |





