
LMG1205YFXT | |
|---|---|
DigiKey Part Number | 296-49744-2-ND - Tape & Reel (TR) 296-49744-1-ND - Cut Tape (CT) 296-49744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG1205YFXT |
Description | IC GATE DRVR HALF-BRIDGE 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC TTL 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMG1205YFXT Models |
Category | Logic Voltage - VIL, VIH 1.76V, 1.89V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 1.2A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type TTL |
Part Status Active | High Side Voltage - Max (Bootstrap) 100 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 7ns, 3.5ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 12-WFBGA, DSBGA |
Gate Type MOSFET (N-Channel) | Supplier Device Package 12-DSBGA |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.60000 | €3.60 |
| 10 | €2.72900 | €27.29 |
| 25 | €2.50960 | €62.74 |
| 100 | €2.26850 | €226.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €2.15352 | €538.38 |
| 500 | €2.08422 | €1,042.11 |
| 750 | €2.04953 | €1,537.15 |
| 1 250 | €2.01107 | €2,513.84 |
| 1 750 | €1.98861 | €3,480.07 |
| 2 500 | €1.96700 | €4,917.50 |
| Unit Price without VAT: | €3.60000 |
|---|---|
| Unit Price with VAT: | €4.51800 |




















