


LM62BIM3/NOPB | |
|---|---|
DigiKey Part Number | LM62BIM3/NOPBTR-ND - Tape & Reel (TR) LM62BIM3/NOPBCT-ND - Cut Tape (CT) LM62BIM3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM62BIM3/NOPB |
Description | SENSOR ANALOG 0C-90C SOT23-3 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 0°C ~ 90°C 15.6mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM62BIM3/NOPB Models |
Category | Features Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±2°C (±2.5°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 25°C (0°C ~ 90°C) |
Part Status Obsolete | Operating Temperature 0°C ~ 90°C |
Sensor Type Analog, Local | Mounting Type Surface Mount |
Sensing Temperature - Local 0°C ~ 90°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
Output Type Analog Voltage | Supplier Device Package SOT-23-3 |
Voltage - Supply 2.7V ~ 10V | Base Product Number |
Resolution 15.6mV/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM62BIM3X/NOPB | Texas Instruments | 2 283 | 296-LM62BIM3X/NOPBCT-ND | €1.27000 | MFR Recommended |
| DS60R+T&R | Analog Devices Inc./Maxim Integrated | 2 376 | 175-DS60R+T&RCT-ND | €2.97000 | Similar |
| MCP9700AT-E/TT | Microchip Technology | 45 906 | MCP9700AT-E/TTCT-ND | €0.41000 | Similar |
| MCP9700T-E/TT | Microchip Technology | 36 910 | MCP9700T-E/TTCT-ND | €0.34000 | Similar |
| MCP9701AT-E/TT | Microchip Technology | 9 319 | MCP9701AT-E/TTCT-ND | €0.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 5 | €0.93400 | €4.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.25000 | €1.25 |
| 5 | €1.06600 | €5.33 |
| 10 | €0.99400 | €9.94 |
| 25 | €0.90520 | €22.63 |
| 50 | €0.84400 | €42.20 |
| 100 | €0.78650 | €78.65 |
| 500 | €0.66752 | €333.76 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.31775 |



