
LM629M-8/NOPB | |
---|---|
DigiKey Part Number | LM629M-8/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM629M-8/NOPB |
Description | IC MOTOR DRIVER 4.5V-5.5V 24SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Parallel 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM629M-8/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) Servo, Brushed DC Servo | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (4) | |
Interface | Parallel | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €101.50000 | €101.50 |
10 | €85.39200 | €853.92 |
30 | €80.68500 | €2,420.55 |
Unit Price without VAT: | €101.50000 |
---|---|
Unit Price with VAT: | €127.38250 |