
LM6134BIMX/NOPB | |
|---|---|
DigiKey Part Number | LM6134BIMX/NOPBTR-ND - Tape & Reel (TR) LM6134BIMX/NOPBCT-ND - Cut Tape (CT) LM6134BIMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM6134BIMX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM6134BIMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 14V/µs | |
Gain Bandwidth Product | 11 MHz | |
Current - Input Bias | 125 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 390µA (x4 Channels) | |
Current - Output / Channel | 3.5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.87000 | €3.87 |
| 10 | €2.94000 | €29.40 |
| 25 | €2.70640 | €67.66 |
| 100 | €2.45010 | €245.01 |
| 250 | €2.32796 | €581.99 |
| 500 | €2.25432 | €1,127.16 |
| 1 000 | €2.19369 | €2,193.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €2.12970 | €5,324.25 |
| Unit Price without VAT: | €3.87000 |
|---|---|
| Unit Price with VAT: | €4.85685 |

