
LM5175RHFEVM-HD | |
|---|---|
DigiKey Part Number | 296-44439-ND |
Manufacturer | |
Manufacturer Product Number | LM5175RHFEVM-HD |
Description | EVAL BOARD FOR LM5175 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM5175 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 6A |
Manufacturer Texas Instruments | Voltage - Input 5.5V ~ 42V |
Packaging Bulk | Regulator Topology Buck-Boost |
Part Status Active | Frequency - Switching 400kHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM5175 |
Voltage - Output 12V | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €158.29000 | €158.29 |
| Unit Price without VAT: | €158.29000 |
|---|---|
| Unit Price with VAT: | €198.65395 |




