Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5117PSQE/NOPB

DigiKey Part Number
296-LM5117PSQE/NOPBTR-ND - Tape & Reel (TR)
296-LM5117PSQE/NOPBCT-ND - Cut Tape (CT)
296-LM5117PSQE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5117PSQE/NOPB
Description
IC REG CTRLR BUCK 24WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM5117PSQE/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
5.5V ~ 65V
Manufacturer
Texas Instruments
Frequency - Switching
200kHz, 480kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control, Ramp, Soft Start
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
24-WFQFN Exposed Pad
Number of Outputs
1
Supplier Device Package
24-WQFN (4x4)
Output Phases
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 597
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€6.34000€6.34
10€4.88900€48.89
25€4.52800€113.20
100€4.13030€413.03
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€3.94084€985.21
500€3.82662€1,913.31
750€3.76941€2,827.06
1 250€3.70606€4,632.57
1 750€3.66900€6,420.75
Manufacturers Standard Package
Unit Price without VAT:€6.34000
Unit Price with VAT:€7.95670