
LM5088MHX-2/NOPB | |
---|---|
DigiKey Part Number | 296-35302-2-ND - Tape & Reel (TR) 296-35302-1-ND - Cut Tape (CT) 296-35302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5088MHX-2/NOPB |
Description | IC REG CTRLR BUCK 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5088MHX-2/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 75V | |
Frequency - Switching | 50kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €3.51000 | €3.51 |
10 | €2.65300 | €26.53 |
25 | €2.43960 | €60.99 |
100 | €2.20490 | €220.49 |
250 | €2.09300 | €523.25 |
500 | €2.02554 | €1,012.77 |
1 000 | €1.97004 | €1,970.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | €1.91145 | €4,778.62 |
Unit Price without VAT: | €3.51000 |
---|---|
Unit Price with VAT: | €4.40505 |