
LM5010AQ1MHX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM5010AQ1MHX/NOPBTR-ND - Tape & Reel (TR) 296-LM5010AQ1MHX/NOPBCT-ND - Cut Tape (CT) 296-LM5010AQ1MHX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5010AQ1MHX/NOPB |
Description | IC REG BUCK ADJ 1A 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5010AQ1MHX/NOPB Models |
Category | Voltage - Output (Max) 70V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 100kHz ~ 1MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 6V | Supplier Device Package 14-HTSSOP |
Voltage - Input (Max) 75V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.18000 | €4.18 |
| 10 | €3.18300 | €31.83 |
| 25 | €2.93240 | €73.31 |
| 100 | €2.65720 | €265.72 |
| 250 | €2.53180 | €632.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €2.31312 | €5,782.80 |
| Unit Price without VAT: | €4.18000 |
|---|---|
| Unit Price with VAT: | €5.24590 |



