Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3
SOT-23-3

LM4041CIM3-1.2/NOPB

DigiKey Part Number
LM4041CIM3-1.2NS/NOPBTR-ND - Tape & Reel (TR)
LM4041CIM3-1.2NS/NOPBCT-ND - Cut Tape (CT)
LM4041CIM3-1.2NS/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041CIM3-1.2/NOPB
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041CIM3-1.2/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
20µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
65 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
1.225V
Supplier Device Package
SOT-23-3
Current - Output
12 mA
Base Product Number
Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 065
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.67000€0.67
10€0.47800€4.78
25€0.42920€10.73
100€0.37640€37.64
250€0.35108€87.77
500€0.33582€167.91
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.32326€323.26
2 000€0.31292€625.84
3 000€0.30774€923.22
5 000€0.30201€1,510.05
7 000€0.29865€2,090.55
10 000€0.29542€2,954.20
Manufacturers Standard Package
Unit Price without VAT:€0.67000
Unit Price with VAT:€0.84085