


LM4040BIM3-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM4040BIM3-2.5/NOPBTR-ND - Tape & Reel (TR) LM4040BIM3-2.5/NOPBCT-ND - Cut Tape (CT) LM4040BIM3-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040BIM3-2.5/NOPB |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040BIM3-2.5/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL4050B25IDBZR | Texas Instruments | 637 | 296-22799-1-ND | €445.80000 | Direct |
| TL4050B25IDBZT | Texas Instruments | 14 630 | 296-46217-1-ND | €630.27000 | Direct |
| LM4040C25IDBZR | Texas Instruments | 1 468 | 296-17937-1-ND | €282.85000 | Similar |
| LM4040C25IDBZT | Texas Instruments | 903 | 296-26108-1-ND | €341.27000 | Similar |
| LM4040C25QDBZR | Texas Instruments | 9 675 | 296-17939-1-ND | €307.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.32000 | €1.32 |
| 10 | €0.96300 | €9.63 |
| 25 | €0.87400 | €21.85 |
| 100 | €0.77600 | €77.60 |
| 250 | €0.72936 | €182.34 |
| 500 | €0.70118 | €350.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.67802 | €678.02 |
| 2 000 | €0.65895 | €1,317.90 |
| 3 000 | €0.64939 | €1,948.17 |
| 5 000 | €0.63881 | €3,194.05 |
| 7 000 | €0.63262 | €4,428.34 |
| 10 000 | €0.62668 | €6,266.80 |
| Unit Price without VAT: | €1.32000 |
|---|---|
| Unit Price with VAT: | €1.65660 |







