
LM393PE3 | |
|---|---|
DigiKey Part Number | 296-49723-ND |
Manufacturer | |
Manufacturer Product Number | LM393PE3 |
Description | IC COMPARATOR 2 DIFF 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM393PE3 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tube | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Elements 2 | Mounting Type Through Hole |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-PDIP |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.22700 | €2.27 |
| 50 | €0.18660 | €9.33 |
| 100 | €0.17420 | €17.42 |
| 250 | €0.16116 | €40.29 |
| 500 | €0.15322 | €76.61 |
| 1 000 | €0.14671 | €146.71 |
| 2 500 | €0.13983 | €349.58 |
| 5 000 | €0.13568 | €678.40 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.40160 |







