


LM3103MH/NOPB | |
|---|---|
DigiKey Part Number | LM3103MH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3103MH/NOPB |
Description | IC REG BUCK ADJ 750MA 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 750mA 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM3103MH/NOPB Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching Up to 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.42000 | €4.42 |
| 10 | €3.36900 | €33.69 |
| 92 | €2.83196 | €260.54 |
| 184 | €2.72196 | €500.84 |
| 276 | €2.66688 | €736.06 |
| 552 | €2.58611 | €1,427.53 |
| 1 012 | €2.52727 | €2,557.60 |
| 2 576 | €2.45413 | €6,321.84 |
| Unit Price without VAT: | €4.42000 |
|---|---|
| Unit Price with VAT: | €5.54710 |

