
LM26001EVAL | |
|---|---|
DigiKey Part Number | LM26001EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM26001EVAL |
Description | EVAL BOARD FOR LM26001 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM26001 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.5A |
Manufacturer Texas Instruments | Voltage - Input 4.5V ~ 38V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 305kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM26001 |
Voltage - Output 3.3V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €105.18000 | €105.18 |
| Unit Price without VAT: | €105.18000 |
|---|---|
| Unit Price with VAT: | €132.00090 |


