

LM2595SX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2595SX-5.0/NOPBTR-ND - Tape & Reel (TR) LM2595SX-5.0/NOPBCT-ND - Cut Tape (CT) LM2595SX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2595SX-5.0/NOPB |
Description | IC REG BUCK 5V 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2595SX-5.0/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 150kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263 (DDPAK-5) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC4576-5.0WU-TR | Microchip Technology | 1 211 | MIC4576-5.0WU-CT-ND | €3.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.97000 | €3.97 |
| 10 | €3.01600 | €30.16 |
| 25 | €2.77760 | €69.44 |
| 100 | €2.51480 | €251.48 |
| 250 | €2.39004 | €597.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.31398 | €1,156.99 |
| 1 000 | €2.25182 | €2,251.82 |
| 1 500 | €2.22069 | €3,331.03 |
| 2 500 | €2.18620 | €5,465.50 |
| 3 500 | €2.16605 | €7,581.17 |
| Unit Price without VAT: | €3.97000 |
|---|---|
| Unit Price with VAT: | €4.98235 |



