Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


LM2575SX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2575SX-5.0/NOPBTR-ND - Tape & Reel (TR) LM2575SX-5.0/NOPBCT-ND - Cut Tape (CT) LM2575SX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2575SX-5.0/NOPB |
Description | IC REG BUCK 5V 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2575SX-5.0/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 52kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263 (DDPAK-5) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL2575-05IKTTR | Texas Instruments | 30 | 296-21824-1-ND | €2.44000 | Similar |
| TL2575-05IKTTRG3 | Texas Instruments | 527 | 296-50397-1-ND | €2.44000 | Similar |
| TL2575HV-05IKTTR | Texas Instruments | 1 694 | 296-21833-1-ND | €3.90000 | Similar |
| LM2575SX-5.0 | Texas Instruments | 0 | LM2575SX-5.0TR-ND | €1.92724 | Parametric Equivalent |
| AP1501-50K5G-13 | Diodes Incorporated | 759 | AP1501-50K5G-13DICT-ND | €2.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.48000 | €3.48 |
| 10 | €2.63400 | €26.34 |
| 25 | €2.42080 | €60.52 |
| 100 | €2.18700 | €218.70 |
| 250 | €2.07552 | €518.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.00832 | €1,004.16 |
| 1 000 | €1.95301 | €1,953.01 |
| 1 500 | €1.92530 | €2,887.95 |
| 2 500 | €1.89462 | €4,736.55 |
| 3 500 | €1.87668 | €6,568.38 |
| Unit Price without VAT: | €3.48000 |
|---|---|
| Unit Price with VAT: | €4.36740 |






