


LM22670MRE-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM22670MRE-ADJ/NOPBTR-ND - Tape & Reel (TR) LM22670MRE-ADJ/NOPBCT-ND - Cut Tape (CT) LM22670MRE-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22670MRE-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22670MRE-ADJ/NOPB Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.65000 | €5.65 |
| 10 | €4.34500 | €43.45 |
| 25 | €4.01720 | €100.43 |
| 100 | €3.65810 | €365.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €3.48688 | €871.72 |
| 500 | €3.38366 | €1,691.83 |
| 750 | €3.33196 | €2,498.97 |
| 1 250 | €3.27468 | €4,093.35 |
| 1 750 | €3.24119 | €5,672.08 |
| 2 500 | €3.20898 | €8,022.45 |
| Unit Price without VAT: | €5.65000 |
|---|---|
| Unit Price with VAT: | €7.09075 |







