
ISO7421FED | |
|---|---|
DigiKey Part Number | 296-28426-ND |
Manufacturer | |
Manufacturer Product Number | ISO7421FED |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 50Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7421FED Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Bulk | Propagation Delay tpLH / tpHL (Max) 11ns, 11ns |
Part Status Active | Pulse Width Distortion (Max) 3.7ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1.8ns, 1.7ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation 2500Vrms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.42000 | €8.42 |
| 10 | €6.56000 | €65.60 |
| 75 | €5.67493 | €425.62 |
| 150 | €5.46913 | €820.37 |
| 300 | €5.29967 | €1,589.90 |
| 525 | €5.18501 | €2,722.13 |
| 1 050 | €5.06587 | €5,319.16 |
| Unit Price without VAT: | €8.42000 |
|---|---|
| Unit Price with VAT: | €10.56710 |

