Parametric Equivalent

ISO1042BDWVR | |
|---|---|
DigiKey Part Number | 296-ISO1042BDWVRTR-ND - Tape & Reel (TR) 296-ISO1042BDWVRCT-ND - Cut Tape (CT) 296-ISO1042BDWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1042BDWVR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1042BDWVR Models |
Category | Receiver Hysteresis 120 mV |
Manufacturer Texas Instruments | Data Rate 5Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO1042DWVR | Texas Instruments | 0 | 296-ISO1042DWVRCT-ND | €4.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.77000 | €3.77 |
| 10 | €2.85700 | €28.57 |
| 25 | €2.62960 | €65.74 |
| 100 | €2.37860 | €237.86 |
| 250 | €2.25908 | €564.77 |
| 500 | €2.25480 | €1,127.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €2.12762 | €2,127.62 |
| 2 000 | €2.07880 | €4,157.60 |
| 3 000 | €2.05433 | €6,162.99 |
| Unit Price without VAT: | €3.77000 |
|---|---|
| Unit Price with VAT: | €4.73135 |










