
HD3SS214IZXHR | |
|---|---|
DigiKey Part Number | 296-HD3SS214IZXHRTR-ND - Tape & Reel (TR) 296-HD3SS214IZXHRCT-ND - Cut Tape (CT) 296-HD3SS214IZXHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD3SS214IZXHR |
Description | 8.1 GBPS DISPLAYPORT 1.4 1-TO-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DisplayPort Switch IC 2 Channel 50-NFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HD3SS214IZXHR Models |
Category | On-State Resistance (Max) 12Ohm |
Manufacturer Texas Instruments | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | -3db Bandwidth 8GHz |
Part Status Active | Features Differential Compatibility |
Applications DisplayPort | Operating Temperature -40°C ~ 105°C |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Switch Circuit SPDT | Package / Case 50-VFBGA |
Number of Channels 2 | Supplier Device Package 50-NFBGA (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.21000 | €4.21 |
| 10 | €3.19900 | €31.99 |
| 25 | €2.94760 | €73.69 |
| 100 | €2.67160 | €267.16 |
| 250 | €2.54608 | €636.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €2.32592 | €5,814.80 |
| Unit Price without VAT: | €4.21000 |
|---|---|
| Unit Price with VAT: | €5.28355 |


