
DS90CR286MTD/NOPB | |
|---|---|
DigiKey Part Number | DS90CR286MTD/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90CR286MTD/NOPB |
Description | IC INTERFACE SPECIALIZED 56TSSOP |
Customer Reference | |
Detailed Description | Interface 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CR286MTD/NOPB Models |
Category | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Manufacturer Texas Instruments | Supplier Device Package 56-TSSOP |
Packaging Tube | Mounting Type Surface Mount |
Part Status Not For New Designs | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.00000 | €11.00 |
| 10 | €8.64400 | €86.44 |
| 34 | €7.89059 | €268.28 |
| 102 | €7.40284 | €755.09 |
| 272 | €7.07787 | €1,925.18 |
| 510 | €6.91208 | €3,525.16 |
| 1 020 | €6.76016 | €6,895.36 |
| Unit Price without VAT: | €11.00000 |
|---|---|
| Unit Price with VAT: | €13.80500 |


