Parametric Equivalent

DS10BR254TSQX/NOPB | |
|---|---|
DigiKey Part Number | DS10BR254TSQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS10BR254TSQX/NOPB |
Description | IC MULTIPLEXER LVDS 1CH 40WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 1 x 2:4 Channel 1.5Gbps 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS10BR254TSQX/NOPB Models |
Category | Delay Time 440ps |
Manufacturer Texas Instruments | Capacitance - Input 1.7 pF |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Supply 113mA |
Type Buffer, Multiplexer | Operating Temperature -40°C ~ 85°C |
Applications LVDS | Mounting Type Surface Mount |
Input CML, LVDS, LVPECL | Package / Case 40-WFQFN Exposed Pad |
Output LVDS | Supplier Device Package 40-WQFN (6x6) |
Data Rate (Max) 1.5Gbps | Base Product Number |
Number of Channels 1 x 2:4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS10BR254TSQ/NOPB | Texas Instruments | 303 | DS10BR254TSQ/NOPBCT-ND | €9.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €4.96707 | €12,417.67 |
| Unit Price without VAT: | €4.96707 |
|---|---|
| Unit Price with VAT: | €6.23367 |


