


DRV5056A1QDBZR | |
|---|---|
DigiKey Part Number | 296-51086-2-ND - Tape & Reel (TR) 296-51086-1-ND - Cut Tape (CT) 296-51086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5056A1QDBZR |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5056A1QDBZR Models |
Category | Current - Supply (Max) 10mA |
Manufacturer Texas Instruments | Current - Output (Max) 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Bandwidth 20kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Features Temperature Compensated |
Axis Single | Supplier Device Package SOT-23-3 |
Output Type Analog Voltage | Mounting Type Surface Mount |
Sensing Range 20mT | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 3V ~ 3.63V, 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 5 | €0.64000 | €3.20 |
| 10 | €0.60800 | €6.08 |
| 25 | €0.56800 | €14.20 |
| 50 | €0.54140 | €27.07 |
| 100 | €0.51690 | €51.69 |
| 500 | €0.46768 | €233.84 |
| 1 000 | €0.44941 | €449.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.37485 | €1,124.55 |
| 6 000 | €0.36173 | €2,170.38 |
| 9 000 | €0.35457 | €3,191.13 |
| 15 000 | €0.34604 | €5,190.60 |
| 21 000 | €0.34071 | €7,154.91 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.91615 |




