12 Bit Digital to Analog Converter 1 SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC121S101CIMK/NOPB

DigiKey Part Number
DAC121S101CIMK/NOPBTR-ND - Tape & Reel (TR)
DAC121S101CIMK/NOPBCT-ND - Cut Tape (CT)
DAC121S101CIMK/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC121S101CIMK/NOPB
Description
IC DAC 12BIT SOT-23-THIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
DAC121S101CIMK/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
Supply
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±8 (Max), ±0.5/+1 (Max)
Number of Bits
12
Architecture
String DAC
Number of D/A Converters
1
Operating Temperature
-40°C ~ 105°C
Settling Time
10µs
Package / Case
SOT-23-6 Thin, TSOT-23-6
Output Type
Voltage - Buffered
Supplier Device Package
SOT-23-THIN
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 611
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.82000€2.82
10€2.11500€21.15
25€1.93960€48.49
100€1.74590€174.59
250€1.65360€413.40
500€1.63064€815.32
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€1.55216€1,552.16
2 000€1.51445€3,028.90
3 000€1.49557€4,486.71
5 000€1.47465€7,373.25
Manufacturers Standard Package
Unit Price without VAT:€2.82000
Unit Price with VAT:€3.53910