
CSD25404Q3 | |
|---|---|
DigiKey Part Number | 296-47255-2-ND - Tape & Reel (TR) 296-47255-1-ND - Cut Tape (CT) 296-47255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD25404Q3 |
Description | MOSFET P-CH 20V 104A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 104A (Tc) 2.8W (Ta), 96W (Tc) Surface Mount 8-VSONP (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD25404Q3 Models |
Category | Vgs(th) (Max) @ Id 1.15V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14.1 nC @ 4.5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2120 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 2.8W (Ta), 96W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 8-VSONP (3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.5mOhm @ 10A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.44000 | €1.44 |
| 10 | €0.90700 | €9.07 |
| 100 | €0.60460 | €60.46 |
| 500 | €0.47512 | €237.56 |
| 1 000 | €0.43343 | €433.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.38832 | €970.80 |
| 5 000 | €0.36044 | €1,802.20 |
| 7 500 | €0.34625 | €2,596.88 |
| 12 500 | €0.33030 | €4,128.75 |
| 17 500 | €0.32086 | €5,615.05 |
| 25 000 | €0.32084 | €8,021.00 |
| Unit Price without VAT: | €1.44000 |
|---|---|
| Unit Price with VAT: | €1.80720 |





