
CDCLVD2102RGTT | |
|---|---|
DigiKey Part Number | 296-27612-2-ND - Tape & Reel (TR) 296-27612-1-ND - Cut Tape (CT) 296-27612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVD2102RGTT |
Description | IC CLK BUFFER 1:2 800MHZ 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 800 MHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVD2102RGTT Models |
Category | Output LVDS |
Manufacturer Texas Instruments | Frequency - Max 800 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 2.625V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:2 | Supplier Device Package 16-VQFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVCMOS, LVDS, LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.77000 | €7.77 |
| 10 | €6.03600 | €60.36 |
| 25 | €5.60240 | €140.06 |
| 100 | €5.12620 | €512.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €4.89896 | €1,224.74 |
| 500 | €4.76204 | €2,381.02 |
| 750 | €4.69349 | €3,520.12 |
| 1 250 | €4.61754 | €5,771.93 |
| 1 750 | €4.57312 | €8,002.96 |
| Unit Price without VAT: | €7.77000 |
|---|---|
| Unit Price with VAT: | €9.75135 |

