MFR Recommended
Direct
Similar
Similar
Similar
Similar

CD74HCT244ME4 | |
|---|---|
DigiKey Part Number | CD74HCT244ME4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT244ME4 |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT244ME4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT244M | Texas Instruments | 54 | 296-12839-5-ND | €1.06000 | MFR Recommended |
| MC74HCT244ADWR2G | onsemi | 412 | MC74HCT244ADWR2GOSCT-ND | €0.65000 | Direct |
| 74HCT244D,653 | Nexperia USA Inc. | 100 | 1727-2841-1-ND | €0.39000 | Similar |
| 74HCT244D-Q100,118 | Nexperia USA Inc. | 4 000 | 1727-1038-1-ND | €0.44000 | Similar |
| MM74HCT244WM | onsemi | 0 | MM74HCT244WM-ND | €0.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.55232 | €331.39 |
| Unit Price without VAT: | €0.55232 |
|---|---|
| Unit Price with VAT: | €0.69316 |





