
CD4022BPWR | |
|---|---|
DigiKey Part Number | 296-14257-2-ND - Tape & Reel (TR) 296-14257-1-ND - Cut Tape (CT) 296-14257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4022BPWR |
Description | IC BINARY COUNTER 4-BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4022BPWR Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 6 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.54800 | €5.48 |
| 25 | €0.49400 | €12.35 |
| 100 | €0.43440 | €43.44 |
| 250 | €0.40592 | €101.48 |
| 500 | €0.38876 | €194.38 |
| 1 000 | €0.38750 | €387.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.36302 | €726.04 |
| 4 000 | €0.35345 | €1,413.80 |
| 6 000 | €0.34866 | €2,091.96 |
| 10 000 | €0.34335 | €3,433.50 |
| 14 000 | €0.34025 | €4,763.50 |
| 20 000 | €0.33726 | €6,745.20 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.95380 |

